


MM-300-UC25-H | |
|---|---|
DigiKey Part Number | EAR1459-ND |
Manufacturer | |
Manufacturer Product Number | MM-300-UC25-H |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.625" (41.28mm) 1 5/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,92700 Kč | 1 049,27 Kč |
| 25 | 99,64800 Kč | 2 491,20 Kč |
| 50 | 96,19180 Kč | 4 809,59 Kč |
| 100 | 93,12190 Kč | 9 312,19 Kč |
| 300 | 88,90623 Kč | 26 671,87 Kč |
| 500 | 87,17782 Kč | 43 588,91 Kč |
| 1 000 | 85,03413 Kč | 85 034,13 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

