


G-601-1 | |
|---|---|
DigiKey Part Number | EAR1211-ND |
Manufacturer | |
Manufacturer Product Number | G-601-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Mounting Hole Diameter | 0.560" (14.22mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 25 | 12,45320 Kč | 311,33 Kč |
| 50 | 11,73320 Kč | 586,66 Kč |
| 100 | 11,11650 Kč | 1 111,65 Kč |
| 250 | 10,42900 Kč | 2 607,25 Kč |
| 500 | 9,98612 Kč | 4 993,06 Kč |
| 1 000 | 9,59775 Kč | 9 597,75 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


