


G-513-1 | |
|---|---|
DigiKey Part Number | EAR1203-ND |
Manufacturer | |
Manufacturer Product Number | G-513-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Mounting Hole Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,70420 Kč | 585,21 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,40324 Kč | 2 600,81 Kč |
| 500 | 9,96146 Kč | 4 980,73 Kč |
| 1 000 | 9,57404 Kč | 9 574,04 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

