


G-512-V2525 | |
|---|---|
DigiKey Part Number | EAR1266-ND |
Manufacturer | |
Manufacturer Product Number | G-512-V2525 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.437" (11.10mm) 7/16" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč |
| 10 | 11,61000 Kč | 116,10 Kč |
| 25 | 10,56120 Kč | 264,03 Kč |
| 50 | 9,92040 Kč | 496,02 Kč |
| 100 | 9,37520 Kč | 937,52 Kč |
| 250 | 8,77016 Kč | 2 192,54 Kč |
| 500 | 8,38274 Kč | 4 191,37 Kč |
| Unit Price without VAT: | 16,02000 Kč |
|---|---|
| Unit Price with VAT: | 19,38420 Kč |

