Screw Grommet Thermoplastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Thermoplastic Black
Designing a Vibration Isolation Solution Modulus Shape Factor

G-504-C6050

DigiKey Part Number
EAR1178-ND
Manufacturer
Manufacturer Product Number
G-504-C6050
Description
SCREW GROMMET THERMOPLASTIC BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Screw Size
-
Head Diameter
0.438" (11.13mm) 7/16"
Mounting Hole Diameter
0.309" (7.85mm)
Head Height
-
Material
Thermoplastic
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0009,98644 Kč9 986,44 Kč
Unit Price without VAT:9,98644 Kč
Unit Price with VAT:12,08359 Kč