


G-501-C6050 | |
|---|---|
DigiKey Part Number | EAR1165-ND |
Manufacturer | |
Manufacturer Product Number | G-501-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | 0.360" (9.14mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,98644 Kč | 9 986,44 Kč |
| Unit Price without VAT: | 9,98644 Kč |
|---|---|
| Unit Price with VAT: | 12,08359 Kč |

