


G-412-SL35300 | |
|---|---|
DigiKey Part Number | EAR1433-ND |
Manufacturer | |
Manufacturer Product Number | G-412-SL35300 |
Description | SCREW GROMMET SYNTHETIC RUB BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Synthetic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Synthetic Rubber | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 15,12680 Kč | 378,17 Kč |
| 50 | 14,28700 Kč | 714,35 Kč |
| 100 | 13,56470 Kč | 1 356,47 Kč |
| 250 | 12,75756 Kč | 3 189,39 Kč |
| 500 | 12,23638 Kč | 6 118,19 Kč |
| 1 000 | 11,77757 Kč | 11 777,57 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

