Screw Grommet Thermoplastic Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Thermoplastic Blue
Designing a Vibration Isolation Solution Modulus Shape Factor

G-412-1

DigiKey Part Number
EAR1126-ND
Manufacturer
Manufacturer Product Number
G-412-1
Description
SCREW GROMMET THERMOPLASTIC BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Screw Size
-
Head Diameter
0.379" (9.63mm)
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Head Height
0.230" (5.84mm)
Material
Thermoplastic
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 664
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1014,25800 Kč142,58 Kč
2513,04400 Kč326,10 Kč
5012,28800 Kč614,40 Kč
10011,64340 Kč1 164,34 Kč
25010,92316 Kč2 730,79 Kč
50010,45952 Kč5 229,76 Kč
1 00010,05279 Kč10 052,79 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč