Screw Grommet Thermoplastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet Thermoplastic Black
Designing a Vibration Isolation Solution Modulus Shape Factor

G-410-V2775

DigiKey Part Number
EAR1251-ND
Manufacturer
Manufacturer Product Number
G-410-V2775
Description
SCREW GROMMET THERMOPLASTIC BLK
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Obsolete
Screw Size
-
Head Diameter
0.377" (9.58mm)
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Head Height
0.230" (5.84mm)
Material
Thermoplastic
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,30500 Kč123,05 Kč
2511,18760 Kč279,69 Kč
5010,51160 Kč525,58 Kč
1009,93420 Kč993,42 Kč
2509,29372 Kč2 323,43 Kč
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč