


G-410-V2375 | |
|---|---|
DigiKey Part Number | EAR1244-ND |
Manufacturer | |
Manufacturer Product Number | G-410-V2375 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,18760 Kč | 279,69 Kč |
| 50 | 10,51160 Kč | 525,58 Kč |
| 100 | 9,93420 Kč | 993,42 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




