


G-410-C6050 | |
|---|---|
DigiKey Part Number | EAR1117-ND |
Manufacturer | |
Manufacturer Product Number | G-410-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,57320 Kč | 339,33 Kč |
| 50 | 12,79200 Kč | 639,60 Kč |
| 100 | 12,12630 Kč | 1 212,63 Kč |
| 250 | 11,38428 Kč | 2 846,07 Kč |
| 500 | 10,90594 Kč | 5 452,97 Kč |
| 1 000 | 10,48577 Kč | 10 485,77 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




