


G-402-1 | |
|---|---|
DigiKey Part Number | EAR1099-ND |
Manufacturer | |
Manufacturer Product Number | G-402-1 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 50 | 12,85920 Kč | 642,96 Kč |
| 100 | 12,20190 Kč | 1 220,19 Kč |
| 250 | 11,46576 Kč | 2 866,44 Kč |
| 500 | 10,99078 Kč | 5 495,39 Kč |
| 1 000 | 10,57291 Kč | 10 572,91 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



