


FB-300-UC25-H | |
|---|---|
DigiKey Part Number | EAR1275-ND |
Manufacturer | |
Manufacturer Product Number | FB-300-UC25-H |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 141,50600 Kč | 1 415,06 Kč |
| 25 | 134,87440 Kč | 3 371,86 Kč |
| 50 | 130,49840 Kč | 6 524,92 Kč |
| 100 | 126,59690 Kč | 12 659,69 Kč |
| 300 | 121,22007 Kč | 36 366,02 Kč |
| 500 | 119,00868 Kč | 59 504,34 Kč |
| 1 000 | 116,25774 Kč | 116 257,74 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |

