


FB-100-UC04-H | |
|---|---|
DigiKey Part Number | EAR1335-ND |
Manufacturer | |
Manufacturer Product Number | FB-100-UC04-H |
Description | RND STNDFF #4-40 SYN RUB 8.13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.275" (6.99mm) |
Series | Between Board Height 0.320" (8.13mm) |
Packaging Box | Length - Overall 0.320" (8.13mm) |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Blank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 Kč | 84,67 Kč |
| 10 | 70,84600 Kč | 708,46 Kč |
| 25 | 66,95440 Kč | 1 673,86 Kč |
| 50 | 64,41420 Kč | 3 220,71 Kč |
| 100 | 62,16820 Kč | 6 216,82 Kč |
| 250 | 59,57748 Kč | 14 894,37 Kč |
| 500 | 57,85774 Kč | 28 928,87 Kč |
| 1 000 | 56,31340 Kč | 56 313,40 Kč |
| Unit Price without VAT: | 84,67000 Kč |
|---|---|
| Unit Price with VAT: | 102,45070 Kč |

