Image for F-344-SL20300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-344-SL20300

DigiKey Part Number
F-344-SL20300-ND
Manufacturer
Manufacturer Product Number
F-344-SL20300
Description
F-344-SL20300 FAN MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 2.5 ~ 3.5mm, Hole Diameter 4.2 ~ 5.4mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Fan Mount
Manufacturer
Aearo Technologies LLC, a 3M company
Fits Fan Size
Flange Thickness 2.5 ~ 3.5mm, Hole Diameter 4.2 ~ 5.4mm
Series
Length
0.906" (23.00mm)
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 00014,16109 Kč14 161,09 Kč
Unit Price without VAT:14,16109 Kč
Unit Price with VAT:17,13492 Kč