


F-337-C6050 | |
|---|---|
DigiKey Part Number | EAR1469-ND |
Manufacturer | |
Manufacturer Product Number | F-337-C6050 |
Description | F-337-C6050 FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 24 ~ 25mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 24 ~ 25mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 2.47" (62.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 14,14600 Kč | 141,46 Kč |
| 25 | 12,95840 Kč | 323,96 Kč |
| 50 | 12,21320 Kč | 610,66 Kč |
| 100 | 11,57750 Kč | 1 157,75 Kč |
| 250 | 10,86852 Kč | 2 717,13 Kč |
| 500 | 10,41218 Kč | 5 206,09 Kč |
| 1 000 | 10,01117 Kč | 10 011,17 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |


