

F-334-C6050 | |
|---|---|
DigiKey Part Number | EAR1068-ND |
Manufacturer | |
Manufacturer Product Number | F-334-C6050 |
Description | F-334-C6050 FAN MOUNT C-6050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4.9 ~ 5.9mm, Hole Diameter 1.7 ~ 2.9mm | |
Length | 1.11" (28.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 25 | 12,82280 Kč | 320,57 Kč |
| 50 | 12,08560 Kč | 604,28 Kč |
| 100 | 11,45650 Kč | 1 145,65 Kč |
| 250 | 10,75496 Kč | 2 688,74 Kč |
| 500 | 10,30336 Kč | 5 151,68 Kč |
| 1 000 | 9,90654 Kč | 9 906,54 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |


