Fan Fan Mount For Flange Thickness 8 ~ 9mm, Hole Diameter 3.7 ~ 4.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Fan Mount For Flange Thickness 8 ~ 9mm, Hole Diameter 3.7 ~ 4.9mm
Designing a Vibration Isolation Solution Modulus Shape Factor

F-333-C8002

DigiKey Part Number
EAR1065-ND
Manufacturer
Manufacturer Product Number
F-333-C8002
Description
F-333-C8002 FAN MOUNT C-8002
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan Fan Mount For Flange Thickness 8 ~ 9mm, Hole Diameter 3.7 ~ 4.9mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Fan Accessory Type
Fan Mount
Fits Fan Size
Flange Thickness 8 ~ 9mm, Hole Diameter 3.7 ~ 4.9mm
Length
1.84" (46.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,82500 Kč148,25 Kč
2513,57320 Kč339,33 Kč
5012,79200 Kč639,60 Kč
10012,12630 Kč1 212,63 Kč
25011,38428 Kč2 846,07 Kč
50010,90594 Kč5 452,97 Kč
1 00010,48577 Kč10 485,77 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč