


F-332-1 | |
|---|---|
DigiKey Part Number | EAR1059-ND |
Manufacturer | |
Manufacturer Product Number | F-332-1 |
Description | F-332-C1002 FAN MOUNT C-1002 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4 ~ 5mm, Hole Diameter 3.4 ~ 4.6mm | |
Length | 0.791" (20.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,04400 Kč | 326,10 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,64340 Kč | 1 164,34 Kč |
| 250 | 10,92316 Kč | 2 730,79 Kč |
| 500 | 10,45952 Kč | 5 229,76 Kč |
| 1 000 | 10,05279 Kč | 10 052,79 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

