
CFNT-EGS 12MM A4 | |
|---|---|
DigiKey Part Number | EAR1041-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 12MM A4 |
Description | CONFOR CFNT-EGS 12 MMT X A4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.472" (12.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.472" (12.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,96000 Kč | 331,96 Kč |
| 10 | 293,29000 Kč | 2 932,90 Kč |
| 30 | 279,57900 Kč | 8 387,37 Kč |
| 50 | 273,96580 Kč | 13 698,29 Kč |
| 100 | 267,01500 Kč | 26 701,50 Kč |
| 250 | 258,84344 Kč | 64 710,86 Kč |
| 500 | 253,33128 Kč | 126 665,64 Kč |
| Unit Price without VAT: | 331,96000 Kč |
|---|---|
| Unit Price with VAT: | 401,67160 Kč |




