Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.047" (1.20mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF47SC 1.2MM A4

DigiKey Part Number
EAR1039-ND
Manufacturer
Manufacturer Product Number
CF47SC 1.2MM A4
Description
CONFOR CF47SC 1.2MMT X A4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.047" (1.20mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.047" (1.20mm)
Manufacturer
Aearo Technologies LLC, a 3M company
Density
101 kg/m³
Series
Material
Polyurethane
Packaging
Bag
Material Flammability Rating
UL94 HF-1
Part Status
Active
Color
Black
Size / Dimension
8.27" W x 11.69" L (210.0mm x 297.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,87000 Kč186,87 Kč
10161,77600 Kč1 617,76 Kč
30153,08633 Kč4 592,59 Kč
50149,56740 Kč7 478,37 Kč
100145,22730 Kč14 522,73 Kč
250140,16480 Kč35 041,20 Kč
500136,77078 Kč68 385,39 Kč
1 000133,69961 Kč133 699,61 Kč
Manufacturers Standard Package
Unit Price without VAT:186,87000 Kč
Unit Price with VAT:226,11270 Kč