


CF47EG/PSA 3MM A4 | |
|---|---|
DigiKey Part Number | EAR1404-ND |
Manufacturer | |
Manufacturer Product Number | CF47EG/PSA 3MM A4 |
Description | CF-47EG/PSA 3.0MM X A4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.118" (3.00mm) Polyurethane Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 10 | 151,48800 Kč | 1 514,88 Kč |
| 30 | 143,33267 Kč | 4 299,98 Kč |
| 50 | 140,02020 Kč | 7 001,01 Kč |
| 100 | 135,94850 Kč | 13 594,85 Kč |
| 250 | 131,19432 Kč | 32 798,58 Kč |
| 500 | 128,00726 Kč | 64 003,63 Kč |
| 1 000 | 125,12500 Kč | 125 125,00 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |


