
CF47EG 1.5MM A4 | |
|---|---|
DigiKey Part Number | EAR1027-ND |
Manufacturer | |
Manufacturer Product Number | CF47EG 1.5MM A4 |
Description | CONFOR CF47EG 1.5MMT X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.059" (1.50mm) Polyurethane Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 47,32900 Kč | 473,29 Kč |
| 30 | 43,92067 Kč | 1 317,62 Kč |
| 50 | 42,57560 Kč | 2 128,78 Kč |
| 100 | 40,94190 Kč | 4 094,19 Kč |
| 250 | 39,06720 Kč | 9 766,80 Kč |
| 500 | 37,83126 Kč | 18 915,63 Kč |
| 1 000 | 36,72634 Kč | 36 726,34 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

