
CF40EG 2MM A4 | |
|---|---|
DigiKey Part Number | EAR1003-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG 2MM A4 |
Description | CONFOR CF40EG 2.0MMT X A4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,70380 Kč | 9 740,76 Kč |
| Unit Price without VAT: | 48,70380 Kč |
|---|---|
| Unit Price with VAT: | 58,93160 Kč |

