
CF40EG 1.5MM | |
|---|---|
DigiKey Part Number | EAR1000-ND |
Manufacturer | |
Manufacturer Product Number | CF40EG 1.5MM |
Description | CONFOR CF40EG 1.5MMT X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 30 | 19,41600 Kč | 582,48 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,80000 Kč | 1 780,00 Kč |
| 250 | 16,81100 Kč | 4 202,75 Kč |
| 500 | 16,16720 Kč | 8 083,60 Kč |
| 1 000 | 15,59857 Kč | 15 598,57 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

