Foam 1.00" Diameter (25.4mm) X 0.125" (3.18mm) Polyurethane Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-47EG 0.125 RING PAD

DigiKey Part Number
EAR1311-ND
Manufacturer
Manufacturer Product Number
CF-47EG 0.125 RING PAD
Description
CONFOR CF-47EG 0.125 RING PAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 0.125" (3.18mm) Polyurethane Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" Diameter (25.4mm)
Thickness
0.125" (3.18mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1018,10000 Kč181,00 Kč
2516,66400 Kč416,60 Kč
5015,76100 Kč788,05 Kč
10014,98630 Kč1 498,63 Kč
40013,72798 Kč5 491,19 Kč
80013,21168 Kč10 569,34 Kč
1 20012,93757 Kč15 525,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč