
CF-45EG 0.25 SQUARE PAD | |
|---|---|
DigiKey Part Number | EAR1305-ND |
Manufacturer | |
Manufacturer Product Number | CF-45EG 0.25 SQUARE PAD |
Description | CONFOR CF-45EG 0.25 SQUARE PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.250" (6.35mm) Polyurethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 0.250" (6.35mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 50 | 17,70980 Kč | 885,49 Kč |
| 100 | 16,86350 Kč | 1 686,35 Kč |
| 300 | 15,74360 Kč | 4 723,08 Kč |
| 600 | 15,14690 Kč | 9 088,14 Kč |
| 1 200 | 14,61916 Kč | 17 542,99 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

