
CF-42EG 0.125 SQUARE PAD | |
|---|---|
DigiKey Part Number | EAR1290-ND |
Manufacturer | |
Manufacturer Product Number | CF-42EG 0.125 SQUARE PAD |
Description | CONFOR CF-42EG 0.125 SQUARE PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.125" (3.18mm) Polyurethane Pink |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Pink |
Size / Dimension 1.00" W x 1.00" L (25.4mm x 25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 15,76100 Kč | 788,05 Kč |
| 100 | 14,98630 Kč | 1 498,63 Kč |
| 400 | 13,72798 Kč | 5 491,19 Kč |
| 800 | 13,21168 Kč | 10 569,34 Kč |
| 1 200 | 12,93757 Kč | 15 525,08 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

