
CF-40EG/PSA 0.125 SQUARE PAD | |
|---|---|
DigiKey Part Number | CF-40EG/PSA0.125SQUAREPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-40EG/PSA 0.125 SQUARE PAD |
Description | CONFOR CF-40EG/PSA 0.125 SQUARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.125" (3.18mm) Polyurethane Yellow |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Yellow |
Size / Dimension 1.00" W x 1.00" L (25.4mm x 25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,67954 Kč | 19 679,54 Kč |
| Unit Price without VAT: | 19,67954 Kč |
|---|---|
| Unit Price with VAT: | 23,81224 Kč |


