


B-531-V2590 | |
|---|---|
DigiKey Part Number | EAR1447-ND |
Manufacturer | |
Manufacturer Product Number | B-531-V2590 |
Description | WASHER SHOULDER THERMOPLASTIC |
Customer Reference | |
Detailed Description | Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness - Overall | 0.175" (4.45mm) | |
Length - Below Head | 0.120" (3.05mm) | |
Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 50 | 9,60440 Kč | 480,22 Kč |
| 100 | 9,06900 Kč | 906,90 Kč |
| 250 | 8,47816 Kč | 2 119,54 Kč |
| 500 | 8,09934 Kč | 4 049,67 Kč |
| 1 000 | 7,76842 Kč | 7 768,42 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


