



WOP-212K-NAE | |
|---|---|
DigiKey Part Number | 2084-WOP-212K-NAE-ND |
Manufacturer | |
Manufacturer Product Number | WOP-212K-NAE |
Description | 12" WQVGA OPERATOR PANEL INSTALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | WOP-212K-NAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 838,13000 Kč | 21 838,13 Kč |
| Unit Price without VAT: | 21 838,13000 Kč |
|---|---|
| Unit Price with VAT: | 26 424,13730 Kč |

