



WISE-S100-A | |
|---|---|
DigiKey Part Number | 2084-WISE-S100-A-ND |
Manufacturer | |
Manufacturer Product Number | WISE-S100-A |
Description | SENSOR OPT AMBIENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient RS485 |
Datasheet | Datasheet |
Category | Type Ambient |
Manufacturer Advantech Corporation | Output Type RS485 |
Packaging Box | Voltage - Supply 3.3V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 261,48000 Kč | 2 261,48 Kč |
| Unit Price without VAT: | 2 261,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 736,39080 Kč |

