WISE-6610-N500-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 13 534,89000 Kč
Datasheet
DHCP, LoRaWAN Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DHCP, LoRaWAN Gateway Ethernet, RJ-45
WISE-6610-N500-A
WISE-6610-N500-A

WISE-6610-N500-A

DigiKey Part Number
2084-WISE-6610-N500-A-ND
Manufacturer
Manufacturer Product Number
WISE-6610-N500-A
Description
LORAWAN GATEWAY SUPPORTS UP TO 5
Customer Reference
Detailed Description
DHCP, LoRaWAN Gateway Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
DHCP, LoRaWAN
Frequency
915MHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes