
WISE-4610-NA | |
|---|---|
DigiKey Part Number | 2084-WISE-4610-NA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4610-NA |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 919,83000 Kč | 4 919,83 Kč |
| Unit Price without VAT: | 4 919,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 952,99430 Kč |



