


WISE-4050-B | |
|---|---|
DigiKey Part Number | 2084-WISE-4050-B-ND |
Manufacturer | |
Manufacturer Product Number | WISE-4050-B |
Description | I/O MODULE 4 DIG 4 DIG 10-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,29000 Kč | 3 267,29 Kč |
| Unit Price without VAT: | 3 267,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 953,42090 Kč |



