
WISE-2460-MA | |
|---|---|
DigiKey Part Number | 2084-WISE-2460-MA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2460-MA |
Description | SMART VIBRATION SENSOR(10KHZ, WR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Digital Chassis Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | WISE-2460-MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Sensing Range | 5Hz ~ 10kHz | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | High Frequency | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 619,73000 Kč | 10 619,73 Kč |
| Unit Price without VAT: | 10 619,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 849,87330 Kč |


