
WISE-2410X-A02EA | |
|---|---|
DigiKey Part Number | 2084-WISE-2410X-A02EA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2410X-A02EA |
Description | SENSOR VIB LORAWAN EXPL PROOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, 3 Axis, Vibration Sensor LoRaWAN Screw Mount Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis, Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | 31.2mg/LSB | |
Output Type | LoRaWAN | |
Power - Rated | 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Features | Explosion Proof, IP65 | |
Package / Case | Module | |
Mounting Type | Screw Mount | |
Termination | Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 149,14000 Kč | 16 149,14 Kč |
| Unit Price without VAT: | 16 149,14000 Kč |
|---|---|
| Unit Price with VAT: | 19 540,45940 Kč |


