
WISE-2410SK-NA | |
|---|---|
DigiKey Part Number | 2084-WISE-2410SK-NA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2410SK-NA |
Description | WISE-2410&6610 SK W/NR-DASHBOARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | WISE-2410SK - LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WISE-2410SK | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 057,11000 Kč | 28 057,11 Kč |
| Unit Price without VAT: | 28 057,11000 Kč |
|---|---|
| Unit Price with VAT: | 33 949,10310 Kč |


