Direct

WISE-2410-NA | |
|---|---|
DigiKey Part Number | 2084-WISE-2410-NA-ND |
Manufacturer | |
Manufacturer Product Number | WISE-2410-NA |
Description | LORAWAN WIRELESS CONDITION MONIT |
Customer Reference | |
Detailed Description | RF Sensor 902MHz ~ 928MHz LoRa USB 50kbps |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Advantech Corporation | Sensitivity -148dBm |
Packaging Box | Power - Output 20dBm |
Part Status Obsolete | Data Rate (Max) 50kbps |
Function Sensor | Features IP66 |
Modulation or Protocol LoRa | Voltage - Supply 3.6V |
Frequency 902MHz ~ 928MHz | Base Product Number |
Applications IoT Finished Device, Wireless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WISE-2410-NB | Advantech Corporation | 31 | 2084-WISE-2410-NB-ND | 7 139,32000 Kč | Direct |



