Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input Module DIN Rail
WISE-2211-NA

WISE-2211-NA

DigiKey Part Number
2084-WISE-2211-NA-ND
Manufacturer
Manufacturer Product Number
WISE-2211-NA
Description
INPUT MODULE 3 ANALOG
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
3 - Analog
Manufacturer
Advantech Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Obsolete
Approval Agency
CE, FCC
Type
Input Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 653,65000 Kč3 653,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 653,65000 Kč
Unit Price with VAT:4 420,91650 Kč