VUE-3215-FD25PX-N3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
VUE-3215-FD25PX-N3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUE-3215-FD25PX-N3

DigiKey Part Number
2084-VUE-3215-FD25PX-N3-ND
Manufacturer
Manufacturer Product Number
VUE-3215-FD25PX-N3
Description
GRAPHIC DISPLAY - - 21.5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Display Port, DVI, HDMI, VGA, USB 21.5" (546.10mm) 1920 x 1080
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Display Type
-
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
21.5" (546.10mm)
Viewing Area
-
Backlight
-
Dot Pixels
1920 x 1080
Interface
Display Port, DVI, HDMI, VGA, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes