
VUE-2150-XA50PX-N4 | |
|---|---|
DigiKey Part Number | 2084-VUE-2150-XA50PX-N4-ND |
Manufacturer | |
Manufacturer Product Number | VUE-2150-XA50PX-N4 |
Description | GRAPHIC DISPLAY - - 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Display Port, HDMI, VGA 15" (381.00mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | Display Port, HDMI, VGA | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.30mm W x 0.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 177,85000 Kč | 14 177,85 Kč |
| Unit Price without VAT: | 14 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 17 155,19850 Kč |

