Image for VEGA-4000-X0A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEGA-4000-X0A1

DigiKey Part Number
2084-VEGA-4000-X0A1-ND
Manufacturer
Manufacturer Product Number
VEGA-4000-X0A1
Description
VEGA-4000-X0A1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16GB PCI Express
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
16GB
Bandwidth
-
Interface
PCI Express
Power (Watts)
75W
Cooling Type
Heat Sink
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116 067,49000 Kč116 067,49 Kč
Manufacturers Standard Package
Unit Price without VAT:116 067,49000 Kč
Unit Price with VAT:140 441,66290 Kč