
VEGA-4000-X0A0 | |
|---|---|
DigiKey Part Number | 2084-VEGA-4000-X0A0-ND |
Manufacturer | |
Manufacturer Product Number | VEGA-4000-X0A0 |
Description | VEGA-4000-X0A0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16GB PCI Express |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Bandwidth | - | |
Interface | PCI Express | |
Power (Watts) | 75W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 084,58000 Kč | 115 084,58 Kč |
| Unit Price without VAT: | 115 084,58000 Kč |
|---|---|
| Unit Price with VAT: | 139 252,34180 Kč |

