Digital Input Module USB 3.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Input Module USB 3.0 Screw Terminal
USB-5862-AE
USB-5862-AE

USB-5862-AE

DigiKey Part Number
2084-USB-5862-AE-ND
Manufacturer
Manufacturer Product Number
USB-5862-AE
Description
MODULE DIGITAL INPUT USB 3.0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Input Module USB 3.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Function
Digital Input
Type
Module
Bus Connection
USB 3.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Digital
Input Range
3 ~ 30V
Input Resolution
-
Number of Outputs and Type
16 - Relay
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 756,17000 Kč8 756,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 756,17000 Kč
Unit Price with VAT:10 594,96570 Kč