



USB-5830-AE | |
|---|---|
DigiKey Part Number | 2084-USB-5830-AE-ND |
Manufacturer | |
Manufacturer Product Number | USB-5830-AE |
Description | MODULE DIGITAL I/O USB 3.0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module USB 3.0 Screw Terminal |
Datasheet | Datasheet |
Category | Bus Connection USB 3.0 |
Manufacturer Advantech Corporation | Front Connection Screw Terminal |
Packaging Box | Number of Inputs and Type 16 - Digital |
Part Status Active | Input Range 3 ~ 30V |
Function Digital I/O | Number of Outputs and Type 16 - Digital |
Type Module | Output Range 5 ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 320,40000 Kč | 6 320,40 Kč |
| Unit Price without VAT: | 6 320,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 647,68400 Kč |

