


USB-4751L-BE | |
|---|---|
DigiKey Part Number | 2084-USB-4751L-BE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4751L-BE |
Description | MODULE COUNTER/TIMER USB 2.0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter/Timer Module USB 2.0 Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | USB-4751L-BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Counter/Timer | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | Rectangular Connector | |
Number of Inputs and Type | 24 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | 32 Bits | |
Number of Outputs and Type | 24 - Digital | |
Output Range | 0.5 ~ 3.8V | |
Output Resolution | 32 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 498,76000 Kč | 2 498,76 Kč |
| Unit Price without VAT: | 2 498,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 023,49960 Kč |

