


USB-4751-BE | |
|---|---|
DigiKey Part Number | 2084-USB-4751-BE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4751-BE |
Description | MODULE COUNTER/TIMER USB 2.0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device D-Sub |
Datasheet | Datasheet |
EDA/CAD Models | USB-4751-BE Models |
Category | Front Connection D-Sub |
Manufacturer Advantech Corporation | Number of Inputs and Type 48 - Digital |
Series | Input Range 0.8 ~ 2V |
Packaging Bulk | Number of Outputs and Type 24 - Digital |
Part Status Active | Output Range 0.5 ~ 3.8V |
Function Digital I/O | Bidirectional Channels 48 |
Type DAQ Device | Counter/Timers 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 750,74000 Kč | 2 750,74 Kč |
| Unit Price without VAT: | 2 750,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 328,39540 Kč |


