



UNO-2271G-I331AE | |
|---|---|
DigiKey Part Number | 2084-UNO-2271G-I331AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2271G-I331AE |
Description | X7211RE, 8/64GB, 2X I226 IT, 2XU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ X7211RE eMMC, 64GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | UNO-2271G-I331AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ X7211RE | |
Storage | eMMC, 64GB | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP30 | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CCC, CE, cULus, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 103,25000 Kč | 16 103,25 Kč |
| Unit Price without VAT: | 16 103,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 484,93250 Kč |


