
SOM-7583C7-S8A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-7583C7-S8A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-7583C7-S8A1 |
Description | SBC 1.8GHZ 4 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 16GB/0GB RAM Intel Core i7-1185G7E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i7-1185G7E | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 28W | |
Cooling Type | Fan | |
Size / Dimension | 3.310" x 2.170" (84.07mm x 55.12mm) | |
Form Factor | COM Express Basic Module | |
Expansion Site/Bus | CAN, GPIO, I2C, SMBus, LPC, PCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA 3.0 (2) | |
Video Outputs | DDI, DP, LCD, Multi-Display, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 174,25000 Kč | 34 174,25 Kč |
| Unit Price without VAT: | 34 174,25000 Kč |
|---|---|
| Unit Price with VAT: | 41 350,84250 Kč |


